- RS Stock No.:
- 648-0109P
- Mfr. Part No.:
- FQ1045A-4.000
- Brand:
- Fox Electronics
Discontinued product
- RS Stock No.:
- 648-0109P
- Mfr. Part No.:
- FQ1045A-4.000
- Brand:
- Fox Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FQ1045A
Crystals 10x4.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 4MHz |
Mounting Type | Surface Mount |
Load Capacitance | 10pF |
Package Type | SMD |
Pin Count | 2 |
Length | 10mm |
Width | 4.5mm |
Height | 1.7mm |
Dimensions | 10 x 4.5 x 1.7mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 150Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | 0°C |