- RS Stock No.:
- 547-6531
- Mfr. Part No.:
- FC4SDCBMF16.0‐T1
- Brand:
- Fox Electronics
75 In AU stock for next working day delivery
20 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $3.38
You pay
$0.44
(exc. GST)
$0.48
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $0.44 | $2.20 |
*price indicative |
- RS Stock No.:
- 547-6531
- Mfr. Part No.:
- FC4SDCBMF16.0‐T1
- Brand:
- Fox Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49SDLF
Fundamental resonance mode
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 20pF |
Package Type | SMD |
Pin Count | 2 |
Length | 11.7mm |
Width | 5mm |
Height | 4.5mm |
Dimensions | 11.7 x 5 x 4.5mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |