- RS Stock No.:
- 478-9741
- Mfr. Part No.:
- LFXTAL026388 830026388
- Brand:
- IQD
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.186
(exc. GST)
$2.405
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $2.186 | $10.93 |
50 - 245 | $2.12 | $10.60 |
250 - 495 | $2.056 | $10.28 |
500 - 995 | $1.994 | $9.97 |
1000 + | $1.934 | $9.67 |
*price indicative |
- RS Stock No.:
- 478-9741
- Mfr. Part No.:
- LFXTAL026388 830026388
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
Product Details
12SMX (B)
Fundamental resonance mode
Crystals 7.5x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 14.7456MHz |
Mounting Type | Surface Mount |
Load Capacitance | 16pF |
Package Type | SMD |
Pin Count | 4 |
Length | 7.5mm |
Width | 5.2mm |
Height | 1.4mm |
Dimensions | 7.5 x 5.2 x 1.4mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 60Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |