- RS Stock No.:
- 478-9303
- Mfr. Part No.:
- LFXTAL003069
- Brand:
- IQD
Discontinued product
- RS Stock No.:
- 478-9303
- Mfr. Part No.:
- LFXTAL003069
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
86SMX
Fundamental resonance mode
Crystals SMT Plastic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 4MHz |
Mounting Type | Surface Mount |
Load Capacitance | 30pF |
Package Type | 13x5mm SMD |
Pin Count | 4 |
Length | 13.1mm |
Width | 5mm |
Height | 5mm |
Dimensions | 13.1 x 5 x 5mm |
Frequency Tolerance | ±50ppm |
Frequency Stability | ±100ppm |
Series Resistance | 150Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |