- RS Stock No.:
- 244-0523
- Mfr. Part No.:
- LFXTAL003004
- Brand:
- IQD
Discontinued product
- RS Stock No.:
- 244-0523
- Mfr. Part No.:
- LFXTAL003004
- Brand:
- IQD
Legislation and Compliance
Product Details
90SMX & 91SMX
From IQD, these 90SMX & 91SMX Crystal SMDs are plastic encapsulated and have an industry standard package.
The standard frequency makes them suitable for real time clock applications.
The standard frequency makes them suitable for real time clock applications.
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 12.5pF |
Package Type | 90SMX |
Pin Count | 4 |
Length | 4mm |
Width | 10.4mm |
Height | 3.4mm |
Dimensions | 4 x 10.4 x 3.4mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 50kΩ |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |