- RS Stock No.:
- 226-1493
- Mfr. Part No.:
- LFXTAL003052
- Brand:
- IQD
Discontinued product
- RS Stock No.:
- 226-1493
- Mfr. Part No.:
- LFXTAL003052
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
Product Details
HC49/4H IQD
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 3.2768MHz |
Mounting Type | Through Hole |
Load Capacitance | 12pF |
Package Type | HC-49-4H |
Pin Count | 2 |
Length | 11.05mm |
Width | 4.7mm |
Height | 4mm |
Dimensions | 11.05 x 4.7 x 4mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 300Ω |
Maximum Operating Temperature | 60°C |
Minimum Operating Temperature | -10°C |