- RS Stock No.:
- 226-1465
- Mfr. Part No.:
- LFXTAL003033
- Brand:
- IQD
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 226-1465
- Mfr. Part No.:
- LFXTAL003033
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49 & HC49U IQD
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 1.8432MHz |
Mounting Type | Through Hole |
Load Capacitance | 30pF |
Package Type | HC-49 |
Pin Count | 2 |
Length | 11.05mm |
Width | 4.65mm |
Height | 13.46mm |
Dimensions | 11.05 x 4.65 x 13.46mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±50ppm |
Series Resistance | 800Ω |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |