- RS Stock No.:
- 146-3915
- Mfr. Part No.:
- LFXTAL002997BULK
- Brand:
- IQD
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.215
(exc. GST)
$0.237
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.215 | $215.00 |
2000 - 2000 | $0.208 | $208.00 |
3000 + | $0.197 | $197.00 |
*price indicative |
- RS Stock No.:
- 146-3915
- Mfr. Part No.:
- LFXTAL002997BULK
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
Product Details
Cylinder, IQD
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768MHz |
Mounting Type | Through Hole |
Load Capacitance | 12.5 |
Package Type | Cylinder |
Pin Count | 2 |
Height | 6.2mm |
Dimensions | 2 (Dia.) x 6.2mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 50kΩ |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Related links
- Connector Wrenches
- Hand Saws
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- IQD 32.768MHz Crystal Unit ±20ppm SMD 2-Pin 1.8 (Dia.) x 6mm
- IQD 32.768kHz Crystal Unit ±20ppm Cylinder 2-Pin 2 (Dia.) x 6.2mm