- RS Stock No.:
- 703-7090P
- Mfr. Part No.:
- AS-6.000-18-SMD
- Brand:
- RALTRON
550 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (Supplied on a Reel) Quantities below 150 on continuous strip
$0.588
(exc. GST)
$0.647
(inc. GST)
Units | Per unit |
250 - 990 | $0.588 |
1000 + | $0.566 |
- RS Stock No.:
- 703-7090P
- Mfr. Part No.:
- AS-6.000-18-SMD
- Brand:
- RALTRON
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Frequency Stability | ±50ppm |
Package Type | HC-49-US SMD |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -20°C |
Height | 4.6mm |
Maximum Operating Temperature | 70°C |
Width | 4.8mm |
Length | 12mm |
Dimensions | 12 x 4.8 x 4.6mm |