Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Oscillators
IQD, 20MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin 2.5x3.2mm SMD LFSPXO025495
RS Stock No.:
671-5717
Mfr. Part No.:
LFSPXO025495
Brand:
IQD
Technical data sheets (1)
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
671-5717
Mfr. Part No.:
LFSPXO025495
Brand:
IQD
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
CFPS-39
Crystal Oscillators 3.2x2.5mm Ceramic case
Attribute
Value
Output Frequency
20MHz
Frequency Stability
±50ppm
Package Type
2.5x3.2mm SMD
Output Level
HCMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
1.1mm
Maximum Operating Temperature
85°C
Width
2.6mm
Length
3.3mm
Dimensions
3.3 x 2.6 x 1.1mm