- RS Stock No.:
- 176-040
- Mfr. Part No.:
- P 4008 M10
- Brand:
- Unistrut
70 In AU stock for next working day delivery
1490 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.967
(exc. GST)
$4.364
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $3.967 | $39.67 |
*price indicative |
- RS Stock No.:
- 176-040
- Mfr. Part No.:
- P 4008 M10
- Brand:
- Unistrut
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Channel Nuts - Galvanised/Stainless Steel
Spring zeb channel nuts, which incorporate a spring to aid positioning prior to assembly, available in either stainless or galvanised steel.
Channel nut with spring
Threads on the nuts are metric
Threads on the nuts are metric
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Nut Base Dimensions | 21 x 41mm |
Material | Steel |
Weight Per Item | 0.04kg |
Related links
- Unistrut Channel Nut Nut Base Dimensions 35 x 19 x 8mm 0.04kg
- RS PRO Channel Nut Nut Base Dimensions 12 x 12mm
- Unistrut Channel Nut Nut Base Dimensions 21 x 41mm 0.03kg
- Unistrut Channel Nut Nut Base Dimensions 41 x 41mm 0.32kg
- RS PRO Channel Nut Nut Base Dimensions 8 x 19mm
- RS PRO Channel Nut Nut Base Dimensions 6 x 19mm
- RS PRO Channel Nut Nut Base Dimensions 8x19mm 4.25kg
- Unistrut Channel Nut Nut Base Dimensions 45 x 34mm 0.03g