Murata Single Layer Ceramic Capacitor SLCC 1nF 1kV dc ±10% B Dielectric, DEB, Through Hole +85°C Max Op. Temp.
- RS Stock No.:
- 721-4966
- Mfr. Part No.:
- DEBB33A102KA2B
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 721-4966
- Mfr. Part No.:
- DEBB33A102KA2B
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
DEB Series
High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 1kV dc |
Mounting Type | Through Hole |
Series | DEB |
Tolerance | ±10% |
Dielectric | B |
Length | 6mm |
Depth | 4mm |
Temperature Coefficient | ±10% |
Tolerance Minus | -10% |
Minimum Operating Temperature | -25°C |
Terminal Type | Through Hole |
Tolerance Plus | +10% |
Maximum Operating Temperature | +85°C |