- RS Stock No.:
- 766-1179
- Mfr. Part No.:
- CL32A107MPVNNNE
- Brand:
- Samsung Electro-Mechanics
680 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.65
(exc. GST)
$1.81
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.65 | $8.25 |
25 + | $1.63 | $8.15 |
*price indicative |
- RS Stock No.:
- 766-1179
- Mfr. Part No.:
- CL32A107MPVNNNE
- Brand:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
Product Details
Samsung 1210 MLCC series
General Multilayer Ceramic Chip Capacitors
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 10V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±20% |
Dimensions | 3.2 x 2.5 x 2.5mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.5mm |
Series | CL |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Terminal Type | Surface Mount |