- RS Stock No.:
- 122-0685
- Mfr. Part No.:
- K101J15C0GF53H5H
- Brand:
- Vishay
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 20)
$0.525
(exc. GST)
$0.577
(inc. GST)
Units | Per unit | Per Bag* |
20 - 1240 | $0.525 | $10.50 |
1260 - 2480 | $0.512 | $10.24 |
2500 + | $0.505 | $10.10 |
*price indicative |
- RS Stock No.:
- 122-0685
- Mfr. Part No.:
- K101J15C0GF53H5H
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vishay K...H Series High Operating Temperature Multilayer Ceramic Capacitors (C0G HOTcaps)
K…H multilayer ceramic capacitors from Vishay are AEC-Q200 qualified and suitable for the harshest automotive operating conditions. These MLCCs feature an unmatched maximum operating temperature of +175°C, and are constructed from a stable C0G dielectric. These radial ceramic capacitors have a capacitance change of ±330 ppm/K between -55°C and +175°C. Providing a new standard of performance and reliability, the HOTcap range from Vishay is produced with a unique wet build process and noble metal electrodes.
Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.
Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.
AEC-Q200 qualified (PPAP available)
High reliability
High performance
Radial mounting style
Designed for application in the most extreme operating conditions
Unmatched maximum operating temperature of +175°C for ceramic dielectrics
Wet build process with high reliability MLCC insert
High reliability
High performance
Radial mounting style
Designed for application in the most extreme operating conditions
Unmatched maximum operating temperature of +175°C for ceramic dielectrics
Wet build process with high reliability MLCC insert
Applications
Suitable automotive applications include EMI filtering in functional areas such as cable harnesses, turbo chargers, throttle values, brake system controls, exhaust gas and seat position sensors.
Approvals
EIA 198, IEC 60384-9, AEC-Q200
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 3.8 x 3.8 x 2.6mm |
Length | 3.8mm |
Depth | 3.8mm |
Height | 2.6mm |
Series | K...H Series |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Lead Spacing | 5 mm |
Maximum Operating Temperature | +175°C |
Related links
- RS PRO Power Cord, 2m
- Draw Wires & Fish Tapes
- Vishay 100pF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 100pF MLCC ±5% , Through Hole
- Vishay 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100pF MLCC ± 5% , Through Hole
- Vishay 100pF Multilayer Ceramic Capacitor MLCC ±1% , SMD