- RS Stock No.:
- 419-5449
- Mfr. Part No.:
- 7812ENH.01B100
- Brand:
- Belden
- RS Stock No.:
- 419-5449
- Mfr. Part No.:
- 7812ENH.01B100
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Cat6 Ethernet Cable, 23AWG - 7812ENH
Efficiently transfer information between your devices with this cat6 Ethernet cable from Belden. Its blue outer sheath is made of LSZH material, which means it won't release harmful substances in the event of a fire, making it suitable for use in public places. As the four pairs of conductors are twisted together, electromagnetic interference and crosstalk are minimised and data transmission is smooth.
Features & Benefits
• Wide operating temperature range of -30°C to +60°C for use in demanding settings
• Bare copper conductors provide high conductivity and corrosion resistance
• Voltage rating of 72V means it's suitable for low-powered applications
• Standard colour-coded wires allow easy identification in circuits
• Bare copper conductors provide high conductivity and corrosion resistance
• Voltage rating of 72V means it's suitable for low-powered applications
• Standard colour-coded wires allow easy identification in circuits
Applications
• Computer networks
• Telecommunication industries
• Automation equipment
• Telecommunication industries
• Automation equipment
What's the current rating of this cable?
This cable has a rating of 1.5A, which minimises heat dissipation.
Standards
TIA/EIA 568B1; ISO/IEC IS 11801; EN50173
Specifications
Attribute | Value |
---|---|
Series | 7812ENH |
LAN Category | Cat6 |
Length | 100m |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
CPR Certification | Eca |
Sheath Colour | Blue |
Outer Sheath Material | LSZH |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Outer Diameter | 6.5mm |
American Wire Gauge | 23 AWG |
Cross Sectional Area | 0.2 mm² |
Voltage Rating | 72 V dc |
Standards Met | European standard: EN 50173-1 (2002) and EN 50173-1 Amendment 1 (2009), International standard: ISO/IEC 11801 2nd edition (2002) and ISO/IEC 11801 Amendment 2 (2010), U.S. Standards: ANSI/TIA/EIA 568-B.2-1 (2002) |
Cable Shape | Twisted Pair |
Conductor Strand Type | Solid |
Number of Strands | 1 |
Related links
- Belden Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat5e Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Belden Cat6 Ethernet Cable Blue PVC Sheath Flame Retardant
- CAE Cat6a Ethernet Cable Purple LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6a Ethernet Cable Black LSZH Sheath Low Smoke Zero Halogen (LSZH)