- RS Stock No.:
- 825-6125
- Mfr. Part No.:
- P1X9033
- Brand:
- Lovato
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$165.87
(exc. GST)
$182.46
(inc. GST)
Units | Per unit |
1 + | $165.87 |
- RS Stock No.:
- 825-6125
- Mfr. Part No.:
- P1X9033
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
Busbars, Covers and Caps
This range of accessories includes single and three phase busbars, end cap, terminal covers and safety covers
Lovato Accessories
Specifications
Attribute | Value |
---|---|
Electrical Phase | 3 |
Series | P1X |
Current Rating | 100A |
Pitch | 18mm |
For Use With | MCB |
Colour | White |