- RS Stock No.:
- 776-2777
- Mfr. Part No.:
- A9N21038
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 776-2777
- Mfr. Part No.:
- A9N21038
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Acti9 Comb Busbars
The comb busbars make it easier to install Schneider Electric products
Supplied with 2 side plates
Self-extinguishing insulating material, colour RAL 7016
The teeth left on standby can be isolated by tooth cover end-pieces
Self-extinguishing insulating material, colour RAL 7016
The teeth left on standby can be isolated by tooth cover end-pieces
Specifications
Attribute | Value |
---|---|
Rated Operational Voltage | 230 → 400V |
Range | Acti 9 |
Electrical Phase | 3 |
Pitch | 9mm |
Current Rating | 63A |
Series | iC60 |
For Use With | C40, DT40, DT40 Vigi, iDPN, DT60, DPN Vigi |
Colour | Light Grey |