- RS Stock No.:
- 772-1543
- Mfr. Part No.:
- A9XPH424
- Brand:
- Schneider Electric
35 In Global stock for delivery within 10 working day(s)
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$251.75
(exc. GST)
$276.93
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $251.75 | $1,258.75 |
15 - 20 | $241.68 | $1,208.40 |
25 + | $231.612 | $1,158.06 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 772-1543
- Mfr. Part No.:
- A9XPH424
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Acti9 Cutable Comb Busbars
Range of cutable comb busbars compatible with IC60, IID, ISW-NA, IK60, IID K and ISW switch disconnector
Mounting mode: Horizontal
Rated operational voltage: 415 V AC
Rated insulation voltage: 500 V AC
Rated operational voltage: 415 V AC
Rated insulation voltage: 500 V AC
Specifications
Attribute | Value |
---|---|
Rated Operational Voltage | 415V ac |
Range | Acti 9 |
Electrical Phase | 4 |
Better World Product | Yes |
Current Rating | 100A |
Better World Verification | Green Premium |
Pitch | 18mm |
Series | iC60 |
For Use With | iC60, iK60, iID, iID K, iSW, iSW-NA |
Colour | White |
Related links
- Schneider Electric Acti 9 Busbar 18mm Pitch
- Schneider Electric Acti 9 1 14 (Lower Pan TP) 42 (Lower SP), 8 (Upper
- Schneider Electric Acti 9 3 Phase Distribution Board, 24 Way
- Schneider Electric Acti 9 1 24 Way, 250 A
- Schneider Electric Acti 9 A9F9 MCB 32A 230V AC 20 kA, 15 kA...
- Schneider Electric Acti 9 IC60L MCB 10A Curve K 72V DC 15 kA...
- Schneider Electric Resi9 Busbar 18mm Pitch
- Siemens SENTRON 4 Phase Busbar, 18mm Pitch