- RS Stock No.:
- 400-2000
- Mfr. Part No.:
- GV2G445
- Brand:
- Schneider Electric
24 In AU stock for next working day delivery
28 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$146.00
(exc. GST)
$160.60
(inc. GST)
units | Per unit |
1 - 2 | $146.00 |
3 - 4 | $141.92 |
5 + | $136.07 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 400-2000
- Mfr. Part No.:
- GV2G445
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Power Terminal Busbar GV2
For incoming power connections to a GV2 motor circuit breaker
Schneider Electric Busbar, 45mm Pitch, 63A Current Rating - Linergy Series - GV2G445
Complex power distribution giving you a headache? Make it simple with this busbar from Schneider Electric. It's designed for use with the Schneider Electric TeSys U starter controller for incoming connections to a GV2 motor circuit breaker. You can use the comb busbar to connect multiple devices to your circuit breaker. This gives you manual isolation and manual motor control, along with short-circuit and thermal overload protection, all in a single product.
Features & Benefits
• 45mm pitch is compatible with a wide range of industry-standard equipment
• Light weight of just 0.07kg minimises mechanical strain on your system
• Light weight of just 0.07kg minimises mechanical strain on your system
Applications
• Telecommunications systems
• Base stations
• Military installations
• Base stations
• Military installations
What's a circuit breaker?
A circuit breaker is an automatic device that stops the flow of electricity in a system in the event of a fault. Circuit breakers are an essential part of electrical systems for safety reasons. While they perform the same function as a fuse, unlike a fuse they can be switched back on again rather than replaced once the fault is rectified, meaning you don't need to waste time sourcing and fitting a new part. Circuit breakers are versatile components, as they can also be used to isolate parts of a circuit for inspection or maintenance.
Specifications
Attribute | Value |
---|---|
Rated Operational Voltage | 690V |
Range | Linergy |
Current Rating | 63A |
Series | GV2G |
Better World Product | Yes |
Pitch | 45mm |
Better World Verification | Green Premium |
Colour | Black |
For Use With | GV2L, GV2LE, GV2ME, GV2P, GV2RT, LS1D32, TeSys U Starter-Controller |
Related links
- Schneider Electric Acti 9 Busbar 18mm Pitch
- Schneider Electric Acti 9 4 Phase Busbar 18mm Pitch
- Schneider Electric Canalis Busbar Trunking, W3.14 m x
- ABB PS1 3 Phase Busbar 17.5mm Pitch
- Siemens SIRIUS 3 Phase Busbar 50mm Pitch
- Eaton Eaton Moeller 3 Phase Busbar 55mm Pitch
- Schneider Electric Linergy Mounting Plate for use with Busbar
- Schneider Electric Resi9 Busbar 18mm Pitch