- RS Stock No.:
- 124-3145
- Mfr. Part No.:
- 5ST3700
- Brand:
- Siemens
19 In AU stock for next working day delivery
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.15
(exc. GST)
$17.77
(inc. GST)
Units | Per unit |
1 + | $16.15 |
- RS Stock No.:
- 124-3145
- Mfr. Part No.:
- 5ST3700
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Series 5ST3 7 Bus-Bar System
With pin connections
Cut-to-length bar
For 1 or 3-phase line protective switches of the series 5SJ6 and 5SY
No additional connection terminal required for stranded connection up to 35mm²
Excellent accessibility for feeder cable
50→90A load at infeed single-sided/in-centre for 10mm²; 65→120A for 16mm²
Pin type connection
Material: Cu (10mm²); 16mm² fully insulated
Lug spacing: 18mm
Cut-to-length bar
For 1 or 3-phase line protective switches of the series 5SJ6 and 5SY
No additional connection terminal required for stranded connection up to 35mm²
Excellent accessibility for feeder cable
50→90A load at infeed single-sided/in-centre for 10mm²; 65→120A for 16mm²
Pin type connection
Material: Cu (10mm²); 16mm² fully insulated
Lug spacing: 18mm
Standards
DIN 57606, DIN 57659
Siemens Distribution Boards & Accessories
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
Specifications
Attribute | Value |
---|---|
Range | SENTRON |
Material | Copper |
Electrical Phase | 1 |
Current Rating | 80A |
Series | 5ST |
Pitch | 18mm |
Related links
- Siemens SENTRON 1 Phase Busbar, 27mm Pitch
- Siemens SENTRON 1 Phase Busbar, 1mm Pitch
- Siemens SENTRON 1 Phase Busbar 35.2mm Pitch
- Siemens SENTRON 1 Phase Busbar, 36mm Pitch
- Siemens SENTRON 1 Phase Busbar
- Siemens SENTRON 1 Phase Busbar, 1.5mm Pitch
- Siemens SENTRON 1 Phase Busbar, 230V
- Siemens SENTRON 1 Phase Busbar, 10mm Pitch