- RS Stock No.:
- 687-5894
- Mfr. Part No.:
- KBU605G T0
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 687-5894
- Mfr. Part No.:
- KBU605G T0
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
SIL PCB Mounting, KBU series
Taiwan Semiconductor KBU series bridge rectifiers in SIL PCB Mounting package
Glass passivated junction
Wire Lead Structure for Printed Circuit Board (PCB) through hole mounting
Wire Lead Structure for Printed Circuit Board (PCB) through hole mounting
Approvals
UL, file E-96005
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 6A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 600V |
Mounting Type | Through Hole |
Package Type | KBU |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 175A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1V |
Peak Reverse Current | 5µA |
Dimensions | 23.7 x 7.1 x 19.3mm |
Length | 23.7mm |
Width | 7.1mm |
Height | 19.3mm |