- RS Stock No.:
- 793-1386
- Mfr. Part No.:
- SPBT2632C2A.AT2
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 793-1386
- Mfr. Part No.:
- SPBT2632C2A.AT2
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
SPBT2632C2A, Bluetooth Module Class 2
The SPBT2632C2A.AT2 is an easy to use Bluetooth module, compliant with Bluetooth v3.0.
The module is designed for maximum performance in a minimal space including fast speed UART and 7 general purpose I/O lines, several serial interface options, and up to 560kbps transmission speed with SPP service active, 250kbps with iAP service active.
The module is designed for maximum performance in a minimal space including fast speed UART and 7 general purpose I/O lines, several serial interface options, and up to 560kbps transmission speed with SPP service active, 250kbps with iAP service active.
Bluetooth® radio
Fully embedded Bluetooth® v3.0 with profiles
Class 2 module
Complete RF ready module
128-bit encryption security
Integrated antenna
Multipoint capability
ST micro Cortex-M3 microprocessor up to 72MHz (256kB Flash, 48kB RAM memory)
7 General Purpose Inputs/Outputs
LPO (Low Power Oscillator)input
User interface: AT2 command set (abSerial), Firmware upgrade over UART
FCC and Bluetooth® qualified
Single supply voltage: 2.5V typical
Form factor: 11.6 x 13.5 x 2.9 mm
Fully embedded Bluetooth® v3.0 with profiles
Class 2 module
Complete RF ready module
128-bit encryption security
Integrated antenna
Multipoint capability
ST micro Cortex-M3 microprocessor up to 72MHz (256kB Flash, 48kB RAM memory)
7 General Purpose Inputs/Outputs
LPO (Low Power Oscillator)input
User interface: AT2 command set (abSerial), Firmware upgrade over UART
FCC and Bluetooth® qualified
Single supply voltage: 2.5V typical
Form factor: 11.6 x 13.5 x 2.9 mm
Bluetooth - STMicroelectronics
Specifications
Attribute | Value |
---|---|
Bluetooth Class | Class 2 |
Bluetooth Version | 3.0 |
Maximum Output Power | 0dBm |
Receiver Sensitivity | -86dBm |
Supported Bus Interfaces | I2C, SPI, UART |
Supported I/O Interfaces | GPIO |
Dimensions | 13.5 x 11.6 x 1.17mm |
Height | 1.17mm |
Length | 13.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 11.6mm |