- RS Stock No.:
- 800-9610
- Mfr. Part No.:
- BC847BPDXV6T1G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 800-9610
- Mfr. Part No.:
- BC847BPDXV6T1G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-563 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 357 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 6 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.7 x 1.3 x 0.6mm |