- RS Stock No.:
- 602-2646
- Mfr. Part No.:
- UFG1HR47MDM
- Brand:
- Nichicon
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$0.392
(exc. GST)
$0.431
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $0.392 | $1.96 |
125 - 495 | $0.384 | $1.92 |
500 + | $0.368 | $1.84 |
*price indicative |
- RS Stock No.:
- 602-2646
- Mfr. Part No.:
- UFG1HR47MDM
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Aluminium electrolytic capacitor for audio devices, FG series (with polarity)
High-grade audio component
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Leakage Current | 3 μA |
Tolerance | ±20% |
Series | FG |
Ripple Current | 5mA |
Related links
- Insertion & Extraction Tools
- Clamps
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Nichicon 470nF Electrolytic Capacitor 50V dc, Through Hole - UST1HR47MDD
- Nichicon 470nF Electrolytic Capacitor 50V dc, Through Hole - UMA1HR47MDD