- RS Stock No.:
- 525-2600
- Mfr. Part No.:
- APSA2R5ELL821MHB5S
- Brand:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 525-2600
- Mfr. Part No.:
- APSA2R5ELL821MHB5S
- Brand:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Solid Radial 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 820µF |
Voltage | 2.5V dc |
Mounting Type | Through Hole |
Technology | Polymer |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 2000h |
Equivalent Series Resistance | 7mΩ |
Series | PSA |
Tolerance | ±20% |
Ripple Current | 5.58A |