- RS Stock No.:
- 381-9914
- Mfr. Part No.:
- ALS40A333MF063
- Brand:
- KEMET
11 In Global stock for delivery within 5 working day(s)
38 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$75.20
(exc. GST)
$82.72
(inc. GST)
Units | Per unit |
1 - 3 | $75.20 |
4 - 7 | $73.62 |
8 + | $72.21 |
- RS Stock No.:
- 381-9914
- Mfr. Part No.:
- ALS40A333MF063
- Brand:
- KEMET
Legislation and Compliance
Product Details
ALS40/41 Series
Kemet ALS40/41 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. These aluminium capacitors are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Compact size
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability
Note
Screws and washers are not supplied.
Standards
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33000µF |
Voltage | 63V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 66 x 105mm |
Height | 105mm |
Length | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 66mm |
Maximum Operating Temperature | +105°C |
Lifetime | 13000 h @ +105 °C/63V dc, 8000 h @ +105 °C/63V dc/Ir |
Equivalent Series Resistance | 8mΩ |
Leakage Current | 6 mA |
Ripple Current | 21.3A |
Series | ALS40 |
Polarised | Polar |
Tolerance | ±20% |
Related links
- Cable Knives
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- KEMET 33000μF Aluminium Electrolytic Capacitor 16V dc, Screw...
- KEMET 33000μF Aluminium Electrolytic Capacitor 40V dc, Screw...
- KEMET 33000μF Aluminium Electrolytic Capacitor 63V dc, Screw...
- KEMET 33000μF Aluminium Electrolytic Capacitor 16V dc, Solder Lug...