- RS Stock No.:
- 381-9661
- Mfr. Part No.:
- ALS31A223MF100
- Brand:
- KEMET
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$91.14
(exc. GST)
$100.25
(inc. GST)
Units | Per unit |
1 - 3 | $91.14 |
4 - 7 | $90.37 |
8 + | $88.69 |
- RS Stock No.:
- 381-9661
- Mfr. Part No.:
- ALS31A223MF100
- Brand:
- KEMET
Legislation and Compliance
Product Details
ALS31 Series
The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.
Features
Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
Product Application Information
Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.
Note
Terminal screws and fixing nut are not supplied
Standards
AEC-Q200
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22000µF |
Voltage | 100V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 66 (Dia.) x 105mm |
Height | 105mm |
Length | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 66mm |
Maximum Operating Temperature | +85°C |
Lifetime | 19000 h @ +85 °C/100V dc/Ir, 38000 h @ +85 °C/100V dc |
Leakage Current | 6 mA |
Polarised | Polar |
Tolerance | ±20% |
Equivalent Series Resistance | 13mΩ |
Ripple Current | 18.4A |
Series | ALS31 |
Related links
- KEMET 22000μF Aluminium Electrolytic Capacitor 40V dc, PCB Mount -...
- KEMET 22000μF Aluminium Electrolytic Capacitor 100V dc, Screw...
- KEMET 22000μF Aluminium Electrolytic Capacitor 40V dc, Screw...
- KEMET 22000μF Aluminium Electrolytic Capacitor 63V dc, Stud Mount...
- KEMET 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw...
- KEMET 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw...
- KEMET 22000μF Aluminium Electrolytic Capacitor 25V dc, Screw...
- KEMET 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw...