The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade Long life, high performance electrolytic capacitors High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units, Uninterruptible power supplies
Welding equipment and drives
Note
Screws and washers are not supplied.
Standards
IEC 384-4 long life grade 40/85/56, DIN AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Attribute
Value
Capacitance
3300µF
Voltage
500V dc
Mounting Type
Screw Mount
Technology
Electrolytic
Dimensions
90 x 145mm
Height
145mm
Length
145mm
Minimum Operating Temperature
-40°C
Diameter
90mm
Maximum Operating Temperature
+85°C
Lifetime
29000 h @ +85 °C/500V dc/Ir, 60000 h @ +85 °C/500V dc