- RS Stock No.:
- 374-910
- Mfr. Part No.:
- EKY-500ELL1R0ME11D
- Brand:
- CHEMI-CON
95 In AU stock for next working day delivery
2075 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.54
(exc. GST)
$0.59
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $0.54 | $2.70 |
25 - 45 | $0.528 | $2.64 |
50 - 95 | $0.508 | $2.54 |
100 + | $0.496 | $2.48 |
*price indicative |
- RS Stock No.:
- 374-910
- Mfr. Part No.:
- EKY-500ELL1R0ME11D
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 5000h |
Series | KY |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 30mA |
Related links
- CHEMI-CON 1μF Electrolytic Capacitor 50V dc, Through Hole -...
- Nippon Chemi-Con 1μF Aluminium Electrolytic Capacitor 50V dc,...
- CHEMI-CON 1μF Electrolytic Capacitor 50V dc, Through Hole -...
- CHEMI-CON 1μF Electrolytic Capacitor 200V dc, Through Hole -...
- Nippon Chemi-Con 1μF Electrolytic Capacitor 100V dc, Through Hole...
- Nippon Chemi-Con 1μF Electrolytic Capacitor 50V dc, Through Hole -...
- Nippon Chemi-Con 1μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- Nippon Chemi-Con 1μF Electrolytic Capacitor 50V dc, Through Hole -...