- RS Stock No.:
- 877-7373
- Mfr. Part No.:
- 191/01.5D4MAL
- Brand:
- TECO Westinghouse
Discontinued product
- RS Stock No.:
- 877-7373
- Mfr. Part No.:
- 191/01.5D4MAL
- Brand:
- TECO Westinghouse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4 Pole, Foot Mounted Motors - TECO 191 Series
TECO Series 191 3-phase Squirrel Cage Induction Motors.
3-phase squirrel cage induction motors
4 pole
Foot mounting
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Frequency Rating | 50Hz |
AC Motor Type | Induction |
Supply Voltage | 240 V, 415 V |
Phase | 3 |
Output Speed | 1500 rpm |
Number of Poles | 4 |
Maximum Output Torque | 9.9 Nm |
Current Rating | 2.22 A, 3.84 A |
Series | MONARCH |
Bearing Type | Drive End, Non Drive End |
Standards Met | AS 1359 |