- RS Stock No.:
- 820-7498
- Mfr. Part No.:
- 341301
- Brand:
- 3D Systems
Discontinued product
- RS Stock No.:
- 820-7498
- Mfr. Part No.:
- 341301
- Brand:
- 3D Systems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VisiJet® FTX Green Print Cartridge
VisiJet® FTX Green material - a durable and rigid material that is tailored for plastic prototyping and casting patterns, making it ideal for jewelers, dental labs, and designers of very small detail products such as collectibles and electronic component parts. The all-in-one cartridge enables efficient and safe printing while the integrated curing cell allows the Projet 1200 to deliver ready-to-use parts
VisiJet FTX Green UV Curable Plastic
Density: at 80゚C (liquid) 1,02 g/cm3
Color: Dark Green
Cartridge Quantity: 30g
Tensile Strength ASTM D638: 30 MPa
Tensile Modulus ASTM D638: 1700 MPa
Elongation at Break ASTM D638: 10%
Flexural Strength ASTM D638: 40 MPa
Ash Content 0,01%
Supplied in a Pack of 10
Density: at 80゚C (liquid) 1,02 g/cm3
Color: Dark Green
Cartridge Quantity: 30g
Tensile Strength ASTM D638: 30 MPa
Tensile Modulus ASTM D638: 1700 MPa
Elongation at Break ASTM D638: 10%
Flexural Strength ASTM D638: 40 MPa
Ash Content 0,01%
Supplied in a Pack of 10
Note
VisiJet® FTX Green is designed for the ProJet 1200 professional printer. It is perfect for small plastic prototypes. Burn out is clean - with ash-free castings
Specifications
Attribute | Value |
---|---|
Printing Technology | SLA |
Machine Specific | Yes |
Colour | Green |
For Use With | ProJet 1200 |
Printing Material | VisiJet® FTX Green |