PR Osisense XXV

Telemecanique Sensors launches OsiSense™ XXV 18mm – new ultrasonic sensors for accurate proximity detection

Telemecanique Sensors has announced the latest addition to the popular OsiSense range of sensors for distance measurement. The new 18mm diameter ultrasonic sensors are powerful and robust, with an unmatched capability to detect materials regardless of colour, shape, composition or operating environment.

 

Precise detection for maximum safety and efficiency

Using the benefits of the ultrasound technology, the Telemecanique Sensors’s new OsiSense XXV sensors feature an exceptionally accurate sensing mechanism. These self-contained, pulse-echo, ultrasonic sensing devices transmit and receive sonic energy, remaining entirely unaffected by colours, changing light conditions or environmental noise. With a sensing range from 2.0 mm (0.08 in.) to 50.0 mm (1.97 in), they feature virtually no deadband and are free from risk of damage from an undetected protruding metal part in motion.

 

Robustness for maintained high performance

Encased in an 18mm cylindrical housing, the new OsiSense XXV detectors were designed to work in environments where other sensing technologies are often challenged. Resistant to oil, dust and humidity, they are a fit choice for tough industrial applications, such as metal working assembly, machining tools, food and beverage, and packaging. Their compliance with environment requirements is confirmed by relevant certifications, including RoHS, UL, CE with NEMA 4X, as well as an IP 69K rating.

 

Versatile features for efficient operation

The standard 18mm diameter flush mountable body of Telemecanique Sensors’s new OsiSense XXV sensors offers a convenient “plug and play” solution that can be quickly fitted into any installation layout. Another important feature is an illuminated LED status indicator, displaying output mode with 4-quadrant visibility and offering an essentially 360° view. This secures process transparency and safety, enabling easy monitoring from a distance.

For more information on Telemecanique Sensors’s new OsiSense XXV 18-mm sensor range, please visit:au.rs-online.com/web/c/automation-control-gear/sensors-transducers/ultrasonic-proximity-sensors/?searchTerm=XXV

 

About Telemecanique Sensors

Telemecanique Sensors has a 9 decades history manufacturing factory automation and safety sensors. Telemecanique Sensors wide range of products is most reliable and robust hence second to none in the market. Our aim is to simplify the life of our customers, allowing them to concentrate on their core added value and machine performance. This is why Telemecanique Sensors design and manufacture their products based on the following values: Simplicity and modularity, Easy to choose and select, Easy to install and maintain. A dedicated team of trained and experienced professionals is available to help you with any sensing application. Telemecanique Sensors team is available for pre and post sales support. We are ready to become an extension of your team and to share our expertise with you. www.tesensors.com