ATtiny84
The ATtiny84 is part of the ATtiny series of AVR microcontrollers (MCUs) by Microchip and its design is based on RISC architecture. The ATtiny84 is a very small and low-cost microcontroller which can be programmed with an Arduino. This chip has a low power consumption with a voltage range from 1.8V to 5.5V and is available in various packages such as SOIC and PDIP.
The ATiny84 chip is a 8-bit processor which has 14 pins, 12 I/O pins and features:
- 8K Flash
- 512 Bytes of EEPROM
- 512 Bytes of SRAM
- Maximum Frequency 20MHz
- 8 ADC channels
- 4 PWM channels
- 8 bit and 16 bit timer/counter with two PWM channels
Like the AVR ATtiny85 microcontroller, the ATtiny84 is a great little chip for small projects where size is critical.
Popular Searches
Related links
- Lubricants
- Tool Chests & Tool Cabinets
- Microchip ATTINY84-20PU ATtiny84 8 kB Flash, 14-Pin PDIP
- Microchip ATTINY84A-PU ATtiny84 8 kB Flash, 14-Pin PDIP
- Microchip ATTINY84V-10SSU ATtiny84 8 kB Flash, 14-Pin SOIC
- Microchip ATTINY84V-10PU ATtiny84 8 kB Flash, 14-Pin PDIP
- Microchip ATTINY84A-SSU ATtiny84 8 kB Flash, 14-Pin SOIC
- Microchip ATTINY84-20SSU ATtiny84 8 kB Flash, 14-Pin SOIC