DC-DC Converters
Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.
RS offer a comprehensive selection of high-quality Converters from industry-leading brands including TDK-Lambda, XP Power, Murata Power Solutions, Recom, and many more.
What are they used for?
Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.
Types of isolated DC-DC converters
Isolated DC-DC converters come in a wide range of input and output voltages in both single outputs, dual outputs. We also offer medical and railway-approved converters for safety-critical applications.
Package or Module Types
Isolated DC-DC converters come in many shapes and packages to suit every eventuality. Some of the most popular are:
- DIP16
- DIP24
- PDIP
- SIP
- Encapsulated
- Full and half brick
Mounting Types
DC-DC converters are used in many different environments and applications so they need to be easy to mount or install. Our products come in a range of mounting options including:
- Chassis mount
- DIN-Rail mount
- Flange mount
- PCB mount
- Rackmount
- Surface mount
- Through-hole
The advantages of isolated DC-DC converters
Meet international safety standards and regulations.
Electrical isolation provides additional safety to personnel in case of internal failure.
Wide range of voltage conversion with high efficiency.
Certain models are railway- and medical-approved.
Popular Searches
Related links
- Recom Common Mode Choke CMC-08 Series
- Recom Common Mode Choke CMC-06 Series
- TRACOPOWER Non-Isolated DC-DC Converter 7 → 36 V dc Input, 7.5W
- Texas Instruments LM5015MH/NOPB Flyback Isolated DC-DC Converter...
- Texas Instruments DCR010505U 200mA 12-Pin, SOP
- TRACOPOWER Non-Isolated DC-DC Converter 7 → 36 V dc Input
- Siemens I100 Isolated DC-DC Converter DIN Rail
- TRACOPOWER Non-Isolated DC-DC Converter 15 → 36 V dc Input, 12W