Projector Mounts
A projector mount is a permanent or semi-permanent fixing to hold a projector correctly so that the image is projected optimally on to a screen. The mount is attached to the ceiling or wall by drilling holes and attached using screws or bolts.
Important considerations when choosing a mount
1. The weight of the projector – ensure your projector is lower than the mounts maximum rating.
2. The angle from the project to the screen – does the mount have sufficient tilt?
3. Does your projector have keystone correction to compensate for the angle
4. Does your projector have a remote control or will be be able to reach the projector once mounted?
Popular Searches
Related links
- RS PRO Ceiling Projector Mount, 25kg Max Load
- Optoma Ceiling 15kg Max Load
- RS PRO Ceiling Projector Mount, 11.5kg Max Load
- StarTech.com Wall Projector Mount, 15kg Max Load
- StarTech.com Floor Projector Mount, 20kg Max Load
- StarTech.com Ceiling Projector Mount, 15kg Max Load
- Hama Floor Projector Mount, 10kg Max Load
- Hama Ceiling Projector Mount