Laser Pointers & Wireless Presenters
Laser pointers, also known as laser pens are small battery powered handheld devices designed to identify areas of interest during visual presentations. Laser pointers work by emitting a narrow beam of visible light which produces a bright dot on the chosen surface. Laser pointer colours include red, green and blue to suit different environments and are available with additional features such as a light, pen, stylus or keyring attachment.
.Wireless Presenters
A wireless presenter is a handheld device used to control and enhance a presentation given using a projector allowing you to move freely and highlight important details to the audience.
How do wireless presenters work?
Wireless presenters usually come with a separate USB transmitter to plug in to your laptop or PC. You can then use the controls on the handheld device to switch between slides without having to return to your computer every time. Most wireless presenters have a built-in red laser pointer to allow you to emphasise specific areas of a presentation.As the devices are wireless, they operate with batteries that need to be replaced. Wireless presenters tend to be lightweight and ergonomic.
What are the different types of wireless presenters?
The main difference between wireless presenters is the distance at which they are effective. Some only operate over a short range, like a classroom, while others can be used over a bigger area. LCD screens on some devices indicate things like battery power, signal and time remaining. Discreet vibrating alerts can tell you when your time is up.
Related links
- Laser Vision Laser Enhancement Glasses, Green
- Global Laser Laser Lyte & Laser Lyte Flex Laser Laser Power Supply
- Global Laser N Type 2.4 → 6 V dc, 60mA Laser Diode Driver
- OPTIBELT Alignment Laser - Laser Class 1M
- Global Laser 19mm Laser Laser Mount
- Global Laser Eval Laser Driver Kit N Type 3.5 → 5.5 V dc, 100mA...
- Global Laser Laser Lyte Flex Laser Laser Mount
- Global Laser GuideLine 2 Laser Laser Mount