Screw Insulators
A screw insulator can also be known as a shoulder washer.
The screw insulator is designed to insulate screws, rivets or wire from an assembly.
Features and Benefits of a screw insulator
Thermally insulate a screw from making metal to metal contact
Reduce Vibration
Act as Spacers and Guides
Are Strong and Corrosion Resistant
Can be Used as Seal in Some Applications
Why and when to use a screw insulator?
Screw insulators can be inserted into a housing to provide a bearing surface for rotary applications.
The flange on the screw insulator is used to locate the bushing when it is installed or to provide a thrust bearing surface.
Screw Insulators are used to prevent heat flow through the screw to other parts of the thermal assembly.
Popular Searches
Related links
- Test Clip Insulators
- Silfox PET Screw Insulator CAJ010GFP, 2.5mm
- Silfox PET Screw Insulator CAJ005D, 2.2mm
- Silfox PET Screw Insulator CAJ007GFP, 3.3mm
- Silfox PET Screw Insulator CAJ008GFP, 0.6mm
- Silfox Nylon Screw Insulator CAJ001N, 2.3mm
- Silfox PET Screw Insulator CAJ006D, 0.6mm
- Silfox Nylon Screw Insulator CAJ003N, 2.5mm