Colour & Light Sensor ICs
Colour sensors measure exactly the colour of a surface by casting light onto an object and calculating the reflected radiation. There are many challenges to these types of sensors, such as the reflectivity of the surface on which a colour is being measured influencing the measurement itself.
Colour Sensor Applications
Colour sensors have a wide variety of different applications. They are commonly used in manufacturing processes when colour consistency of products needs to be assured, such as printing, packaging, food and beverage, and pharmaceutical. They can also be utilized in very sophisticated applications, for instance, in various astronomy applications to measure the colour of stars and other astronomical objects, which allows scientists to determine a great deal about the nature of the objects being observed.
Popular Searches
Related links
- TCS37073M ams OSRAM Ambient Light Proximity 465 nm 615 nm I2C 12-Pin
- TCS34083M ams OSRAM Ambient Light 525 nm, 615 nm I2C 12-Pin QFN
- TCS37013M ams OSRAM Ambient Light Proximity 465 nm 615 nm I2C 12-Pin
- TCS34007FNM ams OSRAM Colour Light 850 nm I2C 6-Pin FN
- AS7261-BLGT ams OSRAM Colour Light I2C 20-Pin LGA
- AS7261N-BLGM ams OSRAM Colour Light I2C 20-Pin LGA
- TCS34103M ams OSRAM Ambient Light 525 nm, 615 nm I2C 6-Pin
- TCS34001FNM ams OSRAM Colour Light 465 nm 615 nm I2C 6-Pin FN